5KP24A | Littelfuse

TVS diode, unidirectional, 5 kW, 24 V, P600, Littelfuse 5KP24A

Order No.: 56P6133
EAN: 4099879070432
MPN:
5KP24A
Series: 5KP
5KP24A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,275.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.5946 €
TVS AXIAL HIGH POWER
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 5 kW
Rated blocking voltage 24 V
Breakdown voltage 26.7 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes