5.0SMDJ6.0AS | Littelfuse

SMD TVS diode, unidirectional, 5 kW, 6 V, DO-214AB, Littelfuse 5.0SMDJ6.0AS

Order No.: 74P2555
EAN: 4099891794200
MPN:
5.0SMDJ6.0AS
Series: 5.0SMDJ
5.0SMDJ6.0AS Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
3,248.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
1.0829 €

TVS Diode, 5.0SMDJ6.0AS, Littelfuse

The 5.0SMDJ6.0AS single chip design is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Very fast response time
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 5 kW
Rated blocking voltage 6 V
Breakdown voltage 6.67 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes