5.0SMDJ33CA-T7 | Littelfuse

SMD TVS diode, bidirectional, 5 kW, 33 V, DO-214AB, Littelfuse 5.0SMDJ33CA-T7

Order No.: 74P2508
EAN: 4099891793739
MPN:
5.0SMDJ33CA-T7
Series: 5.0SMDJ
5.0SMDJ33CA-T7 Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9996 €

TVS Diode, 5.0SMDJ33CA-T7, Littelfuse

The 5.0SMDJ33CA-T7 is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Typical failure mode is short from over-specified voltage or current
  • Built-in strain relief
  • Glass passivated chip junction
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 5 kW
Rated blocking voltage 33 V
Breakdown voltage 36.7 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes