5.0SMDJ33A | Littelfuse
SMD TVS diode, unidirectional, 5 kW, 33 V, DO-214AB, Littelfuse 5.0SMDJ33A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 4 Days: 3,000 pcs. - if ordered today
TVS Diode, 5.0SMDJ33A, Littelfuse
The 5.0SMDJ33A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 33 V | |
| Breakdown voltage | 36.7 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |