5.0SMDJ30CAS | Littelfuse
SMD TVS diode, bidirectional, 5 kW, 30 V, DO-214AB, Littelfuse 5.0SMDJ30CAS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 28 Weeks
TVS Diode, 5.0SMDJ30CAS, Littelfuse
The 5.0SMDJ30CAS single chip design is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Very fast response time
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |