5.0SMDJ30CA-T7 | Littelfuse
SMD TVS diode, bidirectional, 5 kW, 30 V, DO-214AB, Littelfuse 5.0SMDJ30CA-T7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 28 Weeks
TVS Diode, 5.0SMDJ30CA-T7, Littelfuse
The 5.0SMDJ30CA-T7 is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 5000W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |