30KPA258CA | Littelfuse

TVS diode, bidirectional, 30 kW, 258 V, P600, Littelfuse 30KPA258CA

Order No.: 74P2275
EAN: 4099891791407
MPN:
30KPA258CA
Series: 30KPA
30KPA258CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5255 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
20,420.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
25.5255 €

TVS Diode, 30KPA258CA, Littelfuse

The 30KPA258CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 30 kW
Rated blocking voltage 258 V
Breakdown voltage 288.2 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes