30KPA108A | Littelfuse
TVS diode, unidirectional, 30 kW, 108 V, P600, Littelfuse 30KPA108A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1713 € *
Standard delivery time from the manufacturer is: 13 Weeks
TVS Diode, 30KPA108A, Littelfuse
The 30KPA108A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Halogen-free and RoHS compliant
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Matte tin lead-free plated
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 30 kW | |
| Rated blocking voltage | 108 V | |
| Breakdown voltage | 120.6 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | P600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |