30KPA102CA-B | Littelfuse
TVS diode, bidirectional, 30 kW, 102 V, P600, Littelfuse 30KPA102CA-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 13 Weeks
TVS Diode, 30KPA102CA-B, Littelfuse
The 30KPA102CA-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 30kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.
Features
- Halogen-free and RoHS compliant
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Matte tin lead-free plated
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 30 kW | |
| Rated blocking voltage | 102 V | |
| Breakdown voltage | 113.9 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | P600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |