15KPA51CA | Littelfuse

TVS diode, bidirectional, 15 kW, 51 V, P600, Littelfuse 15KPA51CA

Order No.: 74P2058
EAN: 4099891789237
MPN:
15KPA51CA
Series: 15KPA
15KPA51CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7,063.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
8.8298 €

TVS Diode, 15KPA51CA, Littelfuse

The 15KPA51CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 15 kW
Rated blocking voltage 51 V
Breakdown voltage 57 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes