15KPA24CA | Littelfuse

TVS diode, bidirectional, 15 kW, 24 V, P600, Littelfuse 15KPA24CA

Order No.: 74P2011
EAN: 4099891788766
MPN:
15KPA24CA
Series: 15KPA
15KPA24CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.95 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,760.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
5.95 €

TVS Diode, 15KPA24CA, Littelfuse

The 15KPA24CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 15 kW peak pulse capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance.

Features

  • Halogen-free and RoHS compliant
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0 ps from 0 Volts to BV min
  • Plastic package has underwriters laboratory flammability classification 94V-O
  • Matte tin lead-free plated

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 15 kW
Rated blocking voltage 24 V
Breakdown voltage 26.81 V
Continuous power loss 8 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure P600
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes