1.5SMC400A | Littelfuse

SMD TVS diode, unidirectional, 1.5 kW, 342 V, DO-214AB, Littelfuse 1.5SMC400A

Order No.: 56P2944
EAN: 4099879070227
MPN:
1.5SMC400A
Series: 1.5SMC
1.5SMC400A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5355 €
TVS 1.5KW 400V 5%UNI DO-214AB TR13 RoHS
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 342 V
Breakdown voltage 380 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Tray with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes