1.5SMC110A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 94 V, DO-214AB, Littelfuse 1.5SMC110A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode, 1.5SMC110A, Littelfuse
The 1.5SMC110A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.
Features
- Low profile package
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 94 V | |
| Breakdown voltage | 105 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |