1.5SMB20A | Littelfuse
SMD TVS diode, unidirectional, 1.5 kW, 17.1 V, DO-214AA, Littelfuse 1.5SMB20A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 12 Weeks
TVS Diode, 1.5SMB20A, Littelfuse
The 1.5SMB20A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 1500W peak pulse power capability at 10/1000μs waveform in DO-214AA package, and high current density in a small footprint.
Features
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 17.1 V | |
| Breakdown voltage | 19 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |