1.5KE550CA | Littelfuse

TVS diode, bidirectional, 1.5 kW, 468 V, DO-201AA, Littelfuse 1.5KE550CA

Order No.: 56P2749
EAN: 4099879070043
MPN:
1.5KE550CA
Series: 1.5KE
1.5KE550CA Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.5355 €
TVS DIODE 1.5KE AXIAL MT TR
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 468 V
Breakdown voltage 522.5 V
Continuous power loss 6.5 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-201AA
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 1,200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes