1.5KE440A-B | Littelfuse

TVS diode, unidirectional, 1.5 kW, 376 V, DO-201, Littelfuse 1.5KE440A-B

Order No.: 74P1743
EAN: 4099891786083
MPN:
1.5KE440A-B
Series: 1.5KE
1.5KE440A-B Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5236 €

TVS Diode, 1.5KE440A-B, Littelfuse

The 1.5KE440A-B is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Glass passivated chip junction in DO-201 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • Low incremental surge resistance
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 376 V
Breakdown voltage 418 V
Continuous power loss 6.5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-201
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes