1.5KE30CA | Littelfuse
TVS diode, bidirectional, 1.5 kW, 25.6 V, DO-201AA, Littelfuse 1.5KE30CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available: 546 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS-Dioden Typ Littelfuse 1.5KE.
UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO-201, Betriebstemperatur: –55 bis +175°C. Tabellenangaben: Typ, Nennspannung.
Bidirektionale Ausführung.
Type: 1.5KE30CA, 30 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 25.6 V | |
| Breakdown voltage | 28.5 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |