1.5KE24A | Littelfuse

TVS diode, unidirectional, 1.5 kW, 20.5 V, DO-201AA, Littelfuse 1.5KE24A

Order No.: 56P2609
EAN: 4099879069931
MPN:
1.5KE24A
Series: 1.5KE
1.5KE24A Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
456.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.3808 €
TVS DIODE AXIAL LEAD - 1.5KE24A TR
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 20.5 V
Breakdown voltage 22.8 V
Continuous power loss 6.5 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-201AA
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 1,200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes