1.5KE100CA | Littelfuse
TVS diode, bidirectional, 1.5 kW, 85.5 V, DO-201, Littelfuse 1.5KE100CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 14 Weeks
TVS Diode, 1.5KE100CA, Littelfuse
The 1.5KE100CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Glass passivated chip junction in DO-201 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- ESD protection of data lines in accordance with IEC 61000-4-2
- Low incremental surge resistance
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 85.5 V | |
| Breakdown voltage | 95 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |