SK065KTP | Littelfuse
SCR, 1 kV (RRM), TO-218AC, Littelfuse SK065KTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 15 Weeks
SCR, SK065KTP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.
Features
- RoHS-compliant
- Glass – passivated junctions
Applications
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-218AC | |
| Version | SCR | |
| Number of pins | 3 | |
| max. holding current | 80 mA | |
| Gate trigger voltage | 2 V | |
| Gate trigger current | 50 mA | |
| Voltage V RRM (peak reverse voltage) | 1 kV | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |