S8025LTP | Littelfuse
SCR, 800 V (RRM), 16 A, TO-220, Littelfuse S8025LTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2844 €
25 pcs.
3.1654 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Brand thyristor, S8025LTP, Littelfuse
The S8025LTP is a brand thyristor unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCRs is triggered with few milliamperes of current at less than 1.5V potential.
Features
- RoHS-compliant
- Glass - passivated junctions
Applications
- Industrial power tools
- Exercise equipment
- White goods
- Commercial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | SCR | |
| Number of pins | 3 | |
| Rated current | 20 A | |
| max. holding current | 50 mA | |
| Gate trigger current | 35 mA | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Max. current | 16 A | |
| Voltage slew rates dV/dt | 400 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |