S6X8ES2 | Littelfuse
SCR, 600 V (RRM), TO-92, Littelfuse S6X8ES2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 15 Weeks
SCR, S6X8ES2, Littelfuse
The S6X8ES2 offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
- RoHS compliant and halogen-free
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
Applications
- The S6X8ES2 is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | SCR | |
| Number of pins | 3 | |
| max. holding current | 5 mA | |
| Gate trigger voltage | 0.8 V | |
| Gate trigger current | 0.05 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |