S6S3RP | Littelfuse
SCR, 600 V (RRM), Compak, Littelfuse S6S3RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 16 Weeks
SCR, S6S3RP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Sensitive gate SCR is easily triggered with microAmps of current as furnished by sense coils, proximity switches, and microprocessors.
Features
- Glass - passivated junctions
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | Compak | |
| Version | SCR | |
| Number of pins | 3 | |
| Rated current | 0.8 A | |
| max. holding current | 8 mA | |
| Gate trigger voltage | 0.8 V | |
| Gate trigger current | 0.5 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Voltage slew rates dV/dt | 20 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |