S6055NRP | Littelfuse
SCR, 600 V (RRM), TO-263, Littelfuse S6055NRP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 12 Weeks
SCR, S6055NRP, Littelfuse
Excellent unidirectional switch for phase control applications such as heating and motor speed controls.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263 | |
| Version | SCR | |
| Number of pins | 3 | |
| max. holding current | 60 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 40 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |