S6016NTP | Littelfuse
SCR, 600 V (RRM), TO-263, Littelfuse S6016NTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 12 Weeks
SCR, S6016NTP, LITTELFUSE
Excellent unidirectional switch for phase control applications such as heating and motor speed controls. Standard phase control SCR is triggered with a few milliamperes of current at less than 1.5V potential.
Features
- Glass - passivated junctions
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263 | |
| Version | SCR | |
| Number of pins | 3 | |
| Rated current | 16 A | |
| max. holding current | 40 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 30 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Voltage slew rates dV/dt | 325 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |