S6008DS3TP | Littelfuse
SCR, 600 V (RRM), TO-252, Littelfuse S6008DS3TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 13 Weeks
SCR, S6008DS3TP, Littelfuse
The S6008DS3TP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | SCR | |
| Number of pins | 3 | |
| max. holding current | 8 mA | |
| Gate trigger voltage | 0.8 V | |
| Gate trigger current | 0.5 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |