QJ6040K3TP | Littelfuse
Alternistor triac, 600 V (RRM), 40 A, TO-218AC, Littelfuse QJ6040K3TP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 15 Weeks
Triac, QJ6040K3TP, Littelfuse
The bidirectional solid state switch of the 40 ampere is designed for AC switching and phase control applications such as motor speed and temperature modulation control. temperature modulation controls, lighting controls, and static switching relays.
Features
- RoHS compliant
- UL recognized to UL 1557 as an electrically isolated semiconductor device
- High TJ of 150 °C
Applications
- Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls
- Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-218AC | |
| Version | alternistor triac | |
| Number of pins | 3 | |
| max. holding current | 60 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 35 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Max. current | 40 A | |
| Voltage slew rates dV/dt | 600 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |