Q6006LTHTP | Littelfuse
Quadrac, 600 V (RRM), 6 A, TO-220AB, Littelfuse Q6006LTHTP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 17 Weeks
Triac, Q6006LTHTP, Littelfuse
The Quadrac device is a bidirectional AC switch and is gate controlled for either polarity of main terminal voltage. Its primary purpose is for AC switching and phase control applications such as speed controls, temperature modulation controls, and lighting controls where noise immunity is required.
Features
- RoHS compliant
- Glass - passivated junctions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | quadrac | |
| Number of pins | 3 | |
| max. holding current | 50 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Max. current | 6 A | |
| Voltage slew rates dV/dt | 350 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |