P0640SCLRP | Littelfuse
SIDACtor thyristor, 58 V (RRM), DO-214, Littelfuse P0640SCLRP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 1 Week
Protection thyristor, P0640SCLRP, Littelfuse
The P0640SCLRP is a protection thyristor designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. This product provides a surface mount solution that enables equipment to comply with global regulatory standards.
Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade in capability after multiple surge events within limit
- Low capacitance
- Fails short circuit when surged in excess of ratings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DO-214 | |
| Version | SIDACtor thyristor | |
| Number of pins | 3 | |
| max. holding current | 150 mA | |
| Voltage V RRM (peak reverse voltage) | 58 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |