MCR25MG | Littelfuse
Thyristor, 600 V (RRM), TO-220AB, Littelfuse MCR25MG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 12 Weeks
Thyristor, MCR25MG, Littelfuse
This silicon controlled rectifier is designed primarily for half-wave ac control applications, such as motor controls, heating controls or dimmers; or wherever half-wave, silicon gate-controlled devices are needed.
Features
- On-state current rating of 25 amperes RMS
- Glass passivated junctions for reliability and uniformity
- Minimum and maximum values of IGT, VGT, and IH specified for ease of design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 40 mA | |
| Gate trigger voltage | 1 V | |
| Gate trigger current | 30 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Voltage slew rates dV/dt | 250 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |