MCMA450UH1600TEH | Littelfuse
Thyristor module, 1600 V (RRM), E3-Pack, Littelfuse MCMA450UH1600TEH
Order No.: 74P0407
EAN: 4099891772727
MPN:
MCMA450UH1600TEH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.5866 € *
Standard delivery time from the manufacturer is: 22 Weeks
Thyristor module, MCMA450UH1600TEH, LITTELFUSE
Thyristor module rectifier bridge with an isolation voltage of 4300 V, advanced power cycling, very low forward voltage drop, very low leakage current, and copper base plate with internally DCB isolation.
Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- 3 - half-controlled rectifier for drive inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | E3-Pack | |
| Version | Thyristor module | |
| Number of pins | 61 | |
| max. holding current | 200 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 150 mA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |