MCMA35PD1600TB | Littelfuse

Thyristor module, 1600 V (RRM), TO-240AA, Littelfuse MCMA35PD1600TB

Order No.: 74P0405
EAN: 4099891772703
MPN:
MCMA35PD1600TB
MCMA35PD1600TB Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0134 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
936.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
26.0134 €

Thyristor module, MCMA35PD1600TB, LITTELFUSE

Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.

Features

  • Planar passivated chip
  • Direct copper bonded Al2O3 - ceramic
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Reduced weight

Applications

  • Line rectifying 50/60 Hz
  • Softstart AC motor control
  • DC motor control
  • Power converter
  • AC power control
  • Lighting and temperature control
Technical specifications
Filter Property Value
Assembly chassis mounting
Enclosure TO-240AA
Version Thyristor module
Number of pins 5
max. holding current 200 mA
Gate trigger voltage 1.5 V
Gate trigger current 78 mA
Voltage V RRM (peak reverse voltage) 1600 V
Voltage slew rates dV/dt 1000 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes