MCMA120UJ1800ED | Littelfuse
Thyristor module, 1800 V (RRM), E2-Pack, Littelfuse MCMA120UJ1800ED
Order No.: 74P0379
EAN: 4099891772444
MPN:
MCMA120UJ1800ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1695 € *
Standard delivery time from the manufacturer is: 19 Weeks
Thyristor module, MCMA120UJ1800ED, LITTELFUSE
Thyristor module rectifier bridge with an isolation voltage of 3600 V, long-term stability, advanced power cycling, and copper base plate with internally DCB isolation.
Features
- Planar passivated chip
- Low forward voltage drop
- Leads suitable for PC board soldering
- Copper base plate with direct copper bonded Al2O3-ceramic
- Improved temperature and power cycling
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
Applications
- Diode for main rectification
- For single and three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | E2-Pack | |
| Version | Thyristor module | |
| max. holding current | 100 mA | |
| Gate trigger voltage | 1.4 V | |
| Gate trigger current | 70 mA | |
| Voltage V RRM (peak reverse voltage) | 1800 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |