MCC26-14IO1 | Littelfuse
Thyristor module, 1400 V (RRM), TO-240AA, Littelfuse MCC26-14IO1
Order No.: 74P0313
EAN: 4099891771782
MPN:
MCC26-14IO1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7758 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor module, MCC26-14IO1, LITTELFUSE
Thyristor module phase leg with an isolation voltage of 4800 V, long-term stability, advanced power cycling, and with a DCB ceramic base plate.
Features
- Planar passivated chip
- Direct copper bonded Al2O3 - ceramic
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Reduced weight
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | TO-240AA | |
| Version | Thyristor module | |
| Number of pins | 7 | |
| max. holding current | 200 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 100 mA | |
| Voltage V RRM (peak reverse voltage) | 1400 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |