MCC162-14IO1B | Littelfuse
Thyristor module, 1400 V (RRM), Y4-M6, Littelfuse MCC162-14IO1B
Order No.: 74P0280
EAN: 4099891771454
MPN:
MCC162-14IO1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9109 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor module, MCC162-14IO1B, LITTELFUSE
Thyristor module with an isolation voltage of 3600 V, and advantages such as space and weight savings, simple mounting, improved temperature and power cycling, and reduced protection circuits.
Features
- International standard package
- Direct copper bonded Al2O3 - ceramic base plate
- Planar passivated chip
- UL registered, E 72873
- Keyed gate/cathode twin pins
Applications
- Motor control
- Power converter
- Heat and temperature control for industrial furnaces and chemical processes
- Lighting control
- Contactless switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | chassis mounting | |
| Enclosure | Y4-M6 | |
| Version | Thyristor module | |
| Number of pins | 7 | |
| max. holding current | 200 mA | |
| Gate trigger voltage | 2.5 V | |
| Gate trigger current | 150 mA | |
| Voltage V RRM (peak reverse voltage) | 1400 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |