L6004D6RP | Littelfuse
Triac, 600 V (RRM), 4 A, TO-252, Littelfuse L6004D6RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 13 Weeks
Triac, L6004D6RP, Littelfuse
4 Amp bi-directional solid state switch is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.
Features
- RoHS compliant
- Glass - passivated junctions
- No contacts to wear out from reaction of switching events
Applications
- Typical applications are AC solid-state switches, power tools, home/brown goods and white goods appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | triac | |
| Number of pins | 3 | |
| max. holding current | 10 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 5 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Max. current | 4 A | |
| Voltage slew rates dV/dt | 20 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |