K2400G | Littelfuse
SIDACtor thyristor, 190 V (RRM), 1 A, DO-15, Littelfuse K2400G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 15 Weeks
SIDAC, K2400G, Littelfuse
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
Features
- AC circuit oriented
- RoHS compliant
Applications
- Suitable for high voltage power supplies, natural gas igniters, high-pressure sodium lamps, and xenon flash ignition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DO-15 | |
| Version | SIDACtor thyristor | |
| Number of pins | 2 | |
| max. holding current | 150 mA | |
| Gate trigger voltage | 250 V | |
| Gate trigger current | 10 A | |
| Voltage V RRM (peak reverse voltage) | 190 V | |
| Max. current | 1 A | |
| Voltage slew rates dV/dt | 1500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |