K2300S1URP | Littelfuse
SIDACtor thyristor, 200 V (RRM), 1 A, DO-214, Littelfuse K2300S1URP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 21 Weeks
SIDAC, K2300S1URP, Littelfuse
The SIDAC is a silicon unilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the component.
Features
- Rectified AC/DC circuit oriented
- RoHS compliant
Applications
- Suitable for capacitor-discharge HV generator circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DO-214 | |
| Version | SIDACtor thyristor | |
| Number of pins | 2 | |
| max. holding current | 80 mA | |
| Gate trigger voltage | 240 V | |
| Gate trigger current | 10 A | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Max. current | 1 A | |
| Voltage slew rates dV/dt | 1500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |