K2202G | Littelfuse
SIDACtor thyristor, 180 V (RRM), 1 A, DO-15, Littelfuse K2202G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 20 Weeks
Bilateral voltage triggered switch, K2202G, Littelfuse
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
This product is suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition.
Features
- AC Circuit oriented
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DO-15 | |
| Version | SIDACtor thyristor | |
| Number of pins | 2 | |
| max. holding current | 150 mA | |
| Gate trigger voltage | 230 V | |
| Gate trigger current | 10 A | |
| Voltage V RRM (peak reverse voltage) | 180 V | |
| Max. current | 1 A | |
| Voltage slew rates dV/dt | 1500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |