K1500E70 | Littelfuse

SIDACtor thyristor, 90 V (RRM), 1 A, TO-92, Littelfuse K1500E70

Order No.: 74P0165
EAN: 4099891770303
MPN:
K1500E70
Series: Kxxxzy
K1500E70 Littelfuse Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.714 €

Bilateral voltage triggered switch, K1500E70, Littelfuse

The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.

This product is suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon flash ignition.

Features

  • AC Circuit oriented
  • RoHS Compliant
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-92
Version SIDACtor thyristor
Number of pins 2
max. holding current 150 mA
Gate trigger voltage 170 V
Gate trigger current 10 A
Voltage V RRM (peak reverse voltage) 90 V
Max. current 1 A
Voltage slew rates dV/dt 1500 V/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85413000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes