EC103D3AP | Littelfuse
Thyristor, 400 V (RRM), TO-92, Littelfuse EC103D3AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor, EC103D3AP, Littelfuse
Excellent unidirectional switch for phase control applications such as heating and motor speed controls.
Features
- RoHS compliant
- Glass - passivated junctions
Applications
- Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | thyristor | |
| Number of pins | 3 | |
| Rated current | 0.8 A | |
| max. holding current | 8 mA | |
| Gate trigger voltage | 0.8 V | |
| Gate trigger current | 0.5 mA | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Voltage slew rates dV/dt | 40 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |