CS20-22MOF1 | Littelfuse
Thyristor, 2200 V (RRM), i4-Pac, Littelfuse CS20-22MOF1
Order No.: 74P0082
EAN: 4099891769475
MPN:
CS20-22MOF1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8408 € *
Standard delivery time from the manufacturer is: 40 Weeks
Thyristor, CS20-22MOF1, Littelfuse
A high voltage phase control thyristor with an isolation voltage 3000 V, for line frequency, chip technology for long term stability, soldering pins for PCB mounting, DCB ceramic on the backside, and reduced weight.
Features
- Isolated back surface
- Enlarged creepage towards heatsink
- Enlarged creepage between high voltage pins
- Application friendly pinout
- High reliability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Advanced power cycling
Applications
- Controlled rectifiers
- Power supplies
- Drives
- AC switches
- Capacitor discharge control
- Flash tubes
- X-ray and laser generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | i4-Pac | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 150 mA | |
| Gate trigger voltage | 2.3 V | |
| Gate trigger current | 250 mA | |
| Voltage V RRM (peak reverse voltage) | 2200 V | |
| Voltage slew rates dV/dt | 2500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |