CS20-14IO1 | Littelfuse
Thyristor, 1400 V (RRM), TO-247AD, Littelfuse CS20-14IO1
Order No.: 74P0080
EAN: 4099891769451
MPN:
CS20-14IO1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor, CS20-14IO1, Littelfuse
Single thyristor, a planar passivated chip for line frequency with long-term stability.
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247AD | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 100 mA | |
| Gate trigger voltage | 1 V | |
| Gate trigger current | 65 mA | |
| Voltage V RRM (peak reverse voltage) | 1400 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |