CMA60MT1600NHB | Littelfuse
Thyristor, 1600 V (RRM), TO-247AD, Littelfuse CMA60MT1600NHB
Order No.: 74P0067
EAN: 4099891769321
MPN:
CMA60MT1600NHB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 20 Weeks
Triac, CMA60MT1600NHB, Littelfuse
Triac, a planar passivated chip with three quadrants operation and long-term stability of blocking currents and voltages.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247AD | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 60 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 60 mA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |