CMA30P1600FC | Littelfuse
Thyristor, 1600 V (RRM), i4-Pac, Littelfuse CMA30P1600FC
Order No.: 74P0062
EAN: 4099891769277
MPN:
CMA30P1600FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5537 € *
Standard delivery time from the manufacturer is: 15 Weeks
Thyristor, CMA30P1600FC, Littelfuse
Phase leg with an isolation voltage of 3000 V, advanced power cycling, DCB ceramic on the backside and reduced weight.
Features
- Planar passivated chip
- Long-term stability
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Soldering pins for PCB mounting
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | i4-Pac | |
| Version | thyristor | |
| Number of pins | 5 | |
| max. holding current | 100 mA | |
| Gate trigger voltage | 1 V | |
| Gate trigger current | 55 mA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Voltage slew rates dV/dt | 1000 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |