CLA40MT1200NPB | Littelfuse
Thyristor, 1200 V (RRM), 44 A, TO-220AB, Littelfuse CLA40MT1200NPB
Order No.: 74P0038
EAN: 4099891769031
MPN:
CLA40MT1200NPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 26 Weeks
High efficiency thyristor, CLA40MT1200NPB, Littelfuse
High efficiency thyristor, triac for line frequency. This product features a planar passivated chip and long-term stability of blocking currents and voltages.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 50 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 40 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Max. current | 44 A | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |