CLA40E1200NHB | Littelfuse
Thyristor, 1200 V (RRM), TO-247, Littelfuse CLA40E1200NHB
Order No.: 74P0035
EAN: 4099891769000
MPN:
CLA40E1200NHB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: 26 Weeks
Thyristor, CLA40E1200NHB, Littelfuse
Single thyristor, a planar passivated chip with two gate polarities and long-term stability, for line frequency and can be used as Triac.
Features
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 70 mA | |
| Gate trigger voltage | 1.7 V | |
| Gate trigger current | 35 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |