CLA30E1200HB | Littelfuse
Thyristor, 1200 V (RRM), 30 A, TO-247AD, Littelfuse CLA30E1200HB
Order No.: 74P0025
EAN: 4099891768904
MPN:
CLA30E1200HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 18 Weeks
Single thyristor, CLA30E1200HB, Littelfuse
Thyristor for line frequency with planar passivated chip and long-term stability.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247AD | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 60 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 28 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Max. current | 30 A | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |