CLA20EF1200PB | Littelfuse
Thyristor, 1200 V (RRM), 20 A, TO-220AB, Littelfuse CLA20EF1200PB
Order No.: 74P0022
EAN: 4099891768874
MPN:
CLA20EF1200PB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 52 Weeks
Single thyristor, CLA20EF1200PB, Littelfuse
Single reverse conducting thyristor with integrated free wheeling diode, planar passivated chip and long-term stability.
Applications
- Ignition for HD lamps
- Capacity discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 25 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 20 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Max. current | 20 A | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |