CLA16E1200PN | Littelfuse
Thyristor, 1200 V (RRM), 10 A, TO-220ABFP, Littelfuse CLA16E1200PN
Order No.: 74P0020
EAN: 4099891768850
MPN:
CLA16E1200PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 21 Weeks
Single thyristor, CLA16E1200PN, Littelfuse
Thyristor for line frequency with planar passivated chip and long-term stability.
Applications
- Softstart AC motor control
- DC Motor control
- Power converter
- Lighting and temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220ABFP | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 60 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 30 mA | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Max. current | 10 A | |
| Voltage slew rates dV/dt | 500 V/s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |